D-Link DPP-201 Power Bank Charger 3466362 White 5000mAh Portable Charging

MPN
DPP-201
Brand
D-Link
EAN-13
0790069478741
Order Code
18-8699
Country of Origin
China

Discontinued


D-Link DPP-201, 3466362 power bank charger, is a versatile and compact solution designed for various portable charging applications. This external power supply offers a 5000mAh capacity, providing essential energy storage to recharge a range of mobile devices, including smartphones, GPS units, PDAs, iPods, and MP3 players. The DPP-201's functionality extends to buffering power for portable gaming consoles like Nintendo and PSP, offering an emergency power supply independent of fixed mains connections. Its USB interface ensures broad compatibility, making it a reliable source of mobile energy for on-the-go device charging. This power bank serves engineers and technicians who require a portable external battery solution for maintaining device functionality in the field or during travel.
Type Power bank
Capacity 5000mAh
Colour White
Weight 402g
Battery Capacity 20000mAh
Capacity (mAh, Ah) 20000mAh
Certification CE; FCC; UN38.3
Charger compatibility Universal
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Charging Slots 3
Charging source USB
Depth 69mm
Dimensions (L x W x H) 69 x 144 x 29 mm
Fast charging Yes
Headset connection USB
Height 29mm
Input interface USB Type-C
LED indicators Yes
Length 69mm
Maximum Output Current 3A
Number of simultaneously connected devices (max) 3
On/off switch Yes
Operating temperature (T-T) 0 - 40°C
Port 1 output power 65 W
Port 2 output power 65 W
Port 3 output power 22.5 W
Product colour White
Product Type Power bank
Protection features Overcharge protection, Overheating protection, Overload protection
Quantity per pack 1 pc(s)
Shape Rectangle
Storage temperature (T-T) -20 - 35°C
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 65 W
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 2
Width 144mm
Wireless charging No

Trustpilot