D-Link DNH-200 D-Link Nuclias Connect Hub Plus

MPN
DNH-200
Brand
D-Link
EAN-13
790069460074
Order Code
72-6558
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

A compact, cost-effective solution that can manage up to 5 Nuclias Connect access points and 2 IP cameras, most suited to locations where a dedicated PC or server might not be practical

Manage up to 5 devices
Deploy and Manage up to 5 access points, switches or VPN routers

Manage up to 2 cameras
Camera Management, live view, playback and up to 2 channel recordings

Supports H.265
H.265 doubles compression efficiency and lowers the cost of storage and transmission

5 TB Storage
Plenty of storage for footage

Single Sign-On
Supports Nuclias single sign on (SSO)

Firmware Automatic Upgrades
Schedule automatic firmware upgrades with no need to be on-site

Free Nuclias Connect Remote Centralized Management Software
D-Link’s Nuclias Connect is a centralized management and analytics solution that brings convenience, control, customizability and cost-effective scaling to SMB (small-medium-sized business) networks. It enables network monitoring, management, and device configuration through a single, easy-to-use software interface.

What’s more – it’s free to download and there are no licensing or support fees. Easily manage your network, anytime, anywhere.

A Refreshing Take on Network Management
Management tasks are centralized for greater convenience, as well as being automatable, so administrators and business owners can get back to what is important.
These features make the DNH-2 highly suited to remote deployment where either dedicated onsite staff are unavailable, or servers, PCs and other devices to host the software may not be viable.

Big Things Come in Small Packages
Don’t be deceived by the DNH-2’s unassuming size and looks. It’s a powerful piece of kit with highly concentrated capabilities.

It rolls two essential pieces of equipment for any SMB—a Wireless LAN Controller and an NVR—into one piece of kit, especially helpful when on a tight budget. Besides effortlessly managing up to 5 access points, it also supports 2 IP cameras.

Doubles Up as a Fully Functional NVR
The DNH-2 is on hand to serve all sorts of business needs, including surveillance. With all the capabilities of a fully functioning Network Video Recorder, it’s a real 2 for 1.

5 Terabytes of Storage
A SATA slot allows integration of a Hard Disk with memory of up to 5 TB. Store weeks or even months of high-quality, high-framerate surveillance footage, including audio, for review at a later date.

H.265/H.264 Support
Significantly reduce bandwidth and storage requirements which effectively lowers infrastructure costs and ultimately makes high-resolution surveillance systems more affordable.

Supports 2 Camera Feeds
H.265 doubles compression efficiency and lowers the cost of storage and transmission

The Beating Heart of your Network
At the heart of your network is the DNH-2 Wireless Controller and NVR, or ‘Nuclias Connect Hub Plus’. It centralizes all aspects of your Access Points, Surveillance cameras’ provisioning and management, allowing them to work together as a team. Features such as self-organizing, self-optimizing and self-healing keep the network performing at its peak.

Featuring the Nuclias Protect APP
Quick Setup
Allows user to quickly find the DNH-2 and sync with the Nuclias Connect server

Remote Access
Manage multiple local and remote DNH-2 devices

Dashboard
Get detailed information for your DNH-2, IP camera and AP devices

Camera Surveillance
Remote surveillance for camera live view, playback and recording
  • D-Link’s centralized management software-based solution, Nuclias Connect, allows total network management with ease
  • View up to 2 camera streams in live time at once
  • H.265 doubles compression efficiency and lowers the cost of storage and transmission
  • 1 x 1/1/1 Mbps Ethernet Port
  • USB 2. port for video exports and configuration back up
  • Deploy and manage up to 5 access points and 2 IP cameras centrally
  • Fully functioning integrated Network Video Recorder (NVR) and Wireless Controller
  • SATA Port allows integration of an HDD (up to 5 TB) to store IP camera footage for later review
  • Single Sign On does away with multiple usernames and passwords Log in one time to access all aspects of your network
  • Supports FOTA for firmware upgrade

Reviews

Be the first to submit a review

Trustpilot