D-Link DMS-107/B 7-Port Multi-Gigabit Unmanaged Switch

MPN
DMS-107/B
Brand
D-Link
UPC-12
790069470233
Order Code
70-4423
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Experience multi-Gigabit Ethernet speeds.
The DMS-107 is a multi-Gigabit Ethernet plug-and-play switch that provides ultra-fast connectivity to your network core or network-attached storage (NAS) device. You can easily connect multiple computers within minutes, and start sharing an internet connection, files, music, and video across your small office or home network.

2.5 Gigabit Ethernet
Save time transferring large files and improve sharing and productivity

Effortless multi-Gigabit networking
Easily upgrade or extend your home or small business network

Compact Metal Housing
Sturdy, compact metal housing with fanless design for silent operation

Energy Efficient Design
Automatic power saving features to reduce power usage

Ready for Wi-Fi 6.
It comes with multi-Gigabit ports for maximum throughput and performance - ideal for enjoying unrestricted Wi-Fi 6 devices, high-end gaming computers and workstations. The multi-Gigabit ports eliminate potential bottlenecks with Wi-Fi 6 Access Points, allowing your network to take full advantage of the efficiency and speeds provided by Wi-Fi 6.

Effortless traffic optimisation.
With 2.5 Gigabit transfer speeds on uplink ports, you can rapidly transfer files between connected servers and network attached storage (NAS) to computers. The switch’s 802.1p Quality of Service (QoS) functionality on Gigabit ports automatically organises and prioritises time-sensitive and critical data for efficient delivery, allowing for buffer-free video streaming as well as smooth video and voice calls.

Plug-and-pay convenience.
The DMS-107 is a plug-and-play device that requires no advanced technical configuration. Plug-and-play makes it easy to instantly create a network connected to the internet.

Designed for life, built to last.
The DMS-107 features a fanless design for silent operation, reduced energy consumption, and increased reliability by eliminating a common point of failure. Its sturdy compact metal housing ensures the product can withstand wider operating temperatures by helping to dissipate heat and reduce stress on internal components.

Energy Saving.
The compact, metal housing and fanless design mean the switches can be placed virtually anywhere and operate silently. The DMS-107 is designed with energy efficiency in mind. The switches automatically reduce power to ports that are inactive or not connected, and support the IEEE 802.3az Energy-Efficient Ethernet standard.
  • x5 Gigabit Ethernet ports
  • x2 2.5Gbps Ethernet Ports
  • Durable metal housing
  • Energy efficient, fanless
  • QoS support on Gigabit ports
  • Ideal for Wi-Fi 6
Type Gigabit Ethernet Switch
Number of Ports 7

Reviews

Be the first to submit a review

Trustpilot