D-Link DMC-810SC/E D-Link DMC-810SC network media converter 2000 Mbit/s 1310 nm

MPN
DMC-810SC/E
Brand
D-Link
EAN-13
790069241727
Order Code
71-5062
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £279.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Media Converter can be used by itself or installed in a chassis and converts between 1BASE-T Gigabit twisted-pair signals to 1BASE-LX Gigabit single-mode fibre signals.

The DMC-81SC converts 1BASE-T Gigabit twisted-pair signals to 1BASE-LX Gigabit single-mode fibre signals. Maximum fibre cable distance is 1 km. 1 RJ-45 port and 1 fibre port (SC type connector) are provided.

The DMC-7SC can be used as stand-alone device or as a module installed in the DMC-1 chassis. The media converter is housed in a solid metal case and comes with status LEDs and an external AC power adapter. If you install it in the DMC-1 chassis, remove its metal case and slide its PC board into an open slot in chassis. In this application, the chassis provides power for all media converters inside it, and the media converter’s own external AC power adapter will not be necessary.

Reviews

Be the first to submit a review

Trustpilot