D-Link DIS-200G-12PS D-Link 12-Port L2 Industrial Smart Managed Switch with 10 x

MPN
DIS-200G-12PS
Brand
D-Link
EAN-13
790069433504
Order Code
72-9393
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £513.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smart Management
Featuring management interfaces, including an industry-standard CLI, and Web-based UI, the DIS-2G Serie is easy to manage and provides the controls to help protect and shape your network.

Gigabit Connectivity with PoE and SFP ports
Designed with 8 x 1/1/1Base-T PoE ports, 2 x 1/1/1Base-T ports, and 2 x SFP ports to suit a range of devices and network layouts.

Officially Certified
Certifications for vibration, shock, free-fall, electromagnetic, and high-capacity 6 kV surge protection on all copper ports to maximise network uptime in harsh deployment environments.

Withstands Extreme Temperatures
Operates effortlessly in a range of industrial and harsh environments in temperatures from -4°C to +65°C.

PoE Support
With its 24 W PoE+ power budget1, it’s been designed to supply data and PoE power to compliant devices, which removes the need for unnecessary plugs and cables and reduces deployment time and effort.

High Redundancy and Reliability
ERPS quick failover recovery for ring topologies that ensures minimal downtime and avoids any loss of data in mission-critical deployment settings.

Strong Build
The tough housing has been created to keep your network protected and reliably rugged.

Enhanced IP Surveillance
Supports Auto-Surveillance VLAN (ASV), automatically detecting surveillance devices and putting them into a dedicated surveillance VLAN, increasing security of surveillance data, and giving the traffic a higher priority.

Fanless Design
With no moving parts inside to reduce downtime and maintenance call outs, the rugged housing has been optimised for the transfer of heat.

Fast Deployment
For instant installation it features a snap-to-DIN-rail clip, and also supports wall mounting.

Discrete Size
Small but mighty. To make the most of cabinet space, it measures: 48 x 21 x 171.2 mm.

  • 8 x 1/1/1Base-T PoE+ ports, 2x 1/1/1Base-T ports, 2 x SFP ports
  • RJ-45 Console port
  • Easy-to-control management interfaces and security
  • Withstands severe temperatures
  • Compliant with vibration, shock, free-fall testing

Reviews

Be the first to submit a review

Trustpilot