D-Link DGS-3630-52PC/SI 48x 1G RJ-45, 4x 10G SFP+, 176 Gbps, PoE, VLAN,

MPN
DGS-3630-52PC/SI
Brand
D-Link
EAN-13
790069435027
Order Code
73-1636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4711.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Outperforming the competition
The DGS-363-28TC was benchmarked against a market leading competitor's device. It matched or exceeded the competitor's performance across all tests despite being significantly lower in price with a much lower power consumption.

Versatile Management
The DGS-363 Series provides:
- Network Assistant Utility
- Industry-standard CLI
- Intuitive web-based management interface
Support for SNMP allows centralized management of a large number of devices and out-of-band management is available via a dedicated console port.
A mini-USB console port allows the DGS-363 Series to be managed without any extra connectors, and a USB Type A port can be used to store logs, configuration, and firmware images.

High Availability and Flexibility
Includes stacking technology, which allows multiple switches to be combined to form a single physical or virtual stack.
Scale your network using just a stacking cable and without the need for stacking modules.
Increased redundancy over multiple physical units, simplifies management and provides a single IP address to manage all members in the stack.

Security, Performance & Availability
Robust set of QoS features helps ensure that critical network services such as Voice over IP and video conferencing are given high priority through the network.
The D-Link Safeguard Engine increases the switch’s reliability, serviceability, and availability by preventing malicious flooding traffic caused by worms or virus attacks.
  • Designed for Small to Medium Businesses, Enterprises and ISPs
  • Deliver high performance, flexibility, fault tolerance, and advanced software features
  • Gigabit Ethernet SFP, 1 GbE SFP+, security features, and advanced Quality of Service (QoS), the DGS-363 Series can act as core, distribution or access layer switches
  • High port densities, switch stacking, and easy management make the DGS-363 Series suitable for a variety of applications
  • DGS-363-28PC and DGS-363-52PC feature Power over Ethernet, which allows PoE-powered devices to be powered by the switch through a standard Ethernet cable

Reviews

Be the first to submit a review

Trustpilot