D-Link DGS-3420-28TC D-Link DGS-3420-28TC network switch Managed L2+

MPN
DGS-3420-28TC
Brand
D-Link
EAN-13
790069364518
Order Code
71-6772
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1190.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

xStack L2+ Managed Stackable Gigabit Switches

The xStack DGS-342 series of next generation Layer 2+ Gigabit switches delivers performance,
flexibility, security, multi-layer QoS, and accessibility, along with redundant power solutions for SMBs
and enterprises. With high Gigabit port densities, Gigabit SFP, 1-Gigabit SFP+ support, and advanced
software solutions, these switches can act as either departmental access layer devices or aggregation
switches to form a multilevel network structured with backbone and centralized high-speed servers.
Service providers can take advantage of the high SFP density switches (such as DGS-342-28SC/26SC) to structure the aggregation of Fiber to the Building (FTTB)
networks that are extended to the subscribers’ sites.

Unparalleled Flexibility
Easily deployed and simple to manage, the DGS-342 can be stacked with any switch that supports D-Link’s Single IP Management to form a multi-level network structured with backbone and centralized high-speed servers. The virtual stack can include units located anywhere on the
same network domain, and uses optional 1-Gigabit uplinks to move intra-stack traffic at 2 Gbps full duplex speeds.

Redundant Ring Stacking
Alternatively, depending on whether linear or faulttolerant ring stacking is implemented, users can use one or two 1-Gigabit SFP+ ports to create a physical stack. 12 units or 576 Gigabit ports can be configured for a stack using direct attach cables to provide high bandwidth on the DGS-342 Series with cost efficiency.

Security, Performance & Availability
The DGS-342 Series provides a complete set of security features including L2/L3/L4 multi-layer Access Control Lists and 82.1X user authentication via TACACS+ and RADIUS servers.
The DGS-342 Series offers extensive VLAN support including GVRP and 82.1Q VLAN to enhance security and performance. A robust set of L2/L3/L4 QoS/CoS solutions help ensure that critical network services such as VoIP, ERP, Intranet, and video conferencing are served with proper priority. The series also provides D-Link’s Safeguard Engine to increase the switch’s reliability,
serviceability, and availability to prevent malicious flooding traffic caused by worms or virus infections. Bandwidth Control can be flexibly set for each port using pre-defined thresholds to assure a committed level of service for endusers. For advanced applications, flow-based bandwidth control allows easy fine-tuning of service types based on specific IP addresses or protocols.

IPv6 Technology
The DGS-342 Series also features comprehensive IPv6 support, including IPv6 Tunnel, ICMPv6, DHCPv6, RIPng, IPv4/IPv6 dual stack, and more. With 1-Gigabit connectivity and IPv6 support, the series enables you to future-proof your network for cost efficiency and longevity while meeting the requirements that future IPv6-capable network devices require.

D-Link Green Technology
D-Link is striving to take the lead in developing innovative and power-saving technology that does not sacrifice operational performance or functionality. The DGS-342 Series implements D-Link Green technology, which includes power saving through link status, smart fan design, increased heat dissipation, and cable length detection. The power-saving feature automatically powers down ports that have no link or link partner. The Smart Fan design allows the built-in fans to automatically turn on only at a certain temperature, providing continuous, reliable, and eco-friendly operation of the switch.

Reviews

Be the first to submit a review

Trustpilot