D-Link DGS-1510-20 20 x 10/100/1G, 2 x 10G SFP+, 2xSFP SmartPro Stackable Switch

MPN
DGS-1510-20
Brand
D-Link
EAN-13
790069399459
Order Code
71-5853
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DGS-151 series is the next generation of smart managed witches. It contains 16, 24 or 48 1/1/1 Mbps ports plus 2 Gigabit SFP ports and 2 1G SFP+ ports, as well as one 24 1/1/1 Mbps PoE plus 2 Gigabit SFP ports and 2 1G ports smart managed switch. With it’s 1G SFP+ ports, the DGS-151 series is ideal for deployments in the SME/SMB core with its 1G uplinks connecting with servers equipped with 1G port connectivity. For medium to large scale enterprise deployment, it can serve as a good interconnection between the core switch and edge switch.

The DGS-151 Series Gigabit Stackable Smart Managed Switches includes a PoE-enable switch for businesses looking to power VoIP phones, wireless access points or network cameras. The DGS-151-28P is a 24-port PoE switch that provides 24 PoE-enabled ports that can support up to 3 W of power output following the IEEE 82.3at standard. The design allows more flexibility in power allocation for a variety of powered devices with affordable installation costs.

Featuring D-Link Green 3. technology, the DGS-151 series offers a high level of energy saving and efficiency, as it also complies with the IEEE 82.3az Energy Efficient Ethernet standard. Support for IPv6 management and configurations ensures your network remains protected after the upgrade from IPv4 to IPv6. By offering multiple management options, the DGS-151 Series allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-151 Series provide functionality, security, and manageability for a fraction of the standard cost of ownership.

Two 1G SFP+ Stacking/Uplink Ports

Depending on whether linear or fault-tolerant ring stacking is implemented, users can use one or two 1-Gigabit SFP+ ports to create a physical stack. 6 units or 288 Gigabit ports can be configured for a stack using optional direct attach cables to provide high bandwidth on the DGS-151 Series with cost efficiency. Users can mix any models from the DGS-151 Series in a single stack to allow simultaneous and easy configuration, management and troubleshooting.

Flexibility and Scalability

DGS-151 series supports virtual stacking via D-Link’s Single IP Management (SIM), allowing up to 32 devices to be managed via a single IP. This simplifies management of small workgroups or wiring closets while allowing the network to be scaled to handle increased bandwidth demand. SIM not only reduces the number of IP address needed in your network but also allow switches to be stacked together over Ethernet instead of using physical uplink or stacking ports. This eliminates the need for any specialised stacking cables while at the same time removing the distance barriers that typically limit your topology options when using other stacking technology.

Extensive Layer 2 Features

These switches are equipped with a complete lineup of Layer 2 features including IGMP Snooping, Port Mirroring, Spanning Tree, and Link Layer Discovery Protocol (LLDP). The IEEE 82.3x Flow Control function allows servers to directly connect to the switch for fast, reliable data transfer. At 2 Mbps Full Duplex, the Gigabit ports provide high-speed data pipes to servers with minimum data transfer loss. Network maintenance features include Loopback Detection and Cable Diagnostics. Loopback Detection is used to detect loops created by a specific port or VLAN and automatically shut down the affected port or VLAN. The Cable Diagnostics feature, designed primarily for administrators and customer service representatives, can quickly discover the type of error on cables and determine the cable quality.

QoS, Bandwidth Control

The DGS-151 Series supports Auto Surveillance VLAN (ASV) and Auto Voice VLAN, which are best suited to VoIP and video surveillance deployments. Auto Surveillance VLAN is a new, industry-leading technology built into D-Link smart switches. This technology consolidates data and surveillance video transmission through a single smart switch, thus sparing businesses the expense of maintaining dedicated hardware and facilities. ASV also ensures the quality of real-time video for monitoring and control without compromising the transmission of conventional network data. The Auto Voice VLAN technology enhances VoIP service by automatically placing voice traffic from an IP phone to an assigned VLAN. With higher priority and an individual VLAN, these features guarantee the quality and security of VoIP traffic. Furthermore, the DSCP markings on Ethernet packets enable different levels of service to be assigned to network traffic. As a result, these voice and video packets take precedence over other packets. In addition, with Bandwidth Control, network administrators can reserve bandwidth for important functions that require more bandwidth or might require high priority.

Secure your Network

D-Link’s innovative Safeguard Engine protects the switches against traffic flooding caused by virus attacks. The switches also support 82.1X port-based authentication, allowing the network to be authenticated through external RADIUS servers. In addition, the Access Control List (ACL) feature enhances network security and helps to protect the internal IT network by screening ingress traffic based on MAC or IP addresses. The DGS-151 Series includes ARP Spoofing Prevention, which protects from attacks on the Ethernet network that may allow an intruder to sniff data frames, modify traffic, or bring traffic to a halt altogether by sending fake ARP messages to the network. To prevent ARP Spoofing attacks, the switch uses Packet Control ACLs to block invalid packets that contain fake ARP messages. For added security, the DHCP Server Screening feature screens rogue DHCP server packets from user ports to prevent unauthorised IP assignment.

Versatile Management

The DGS-151 series provides a D-Link Network Assistant Utility and a web-based management interface that enables administrators to remotely control their network down to the port level. The D-Link Network Assistant Utility easily allows customers to discover multiple D-Link smart switches within the same L2 network segment. With this utility, users do not need to change the IP address of their PC. It also simplifies the initial setup of the smart switches. Switches within the same L2 network segment that are connected to the user’s PC are displayed on screen for instant access. This allows extensive switch configuration and basic setup of discovered devices including password changes and firmware upgrades. The DGS-151 series also supports D-View 6. and Full features Command Line Interface (CLI) through console port. D-View 6. is a Network Management System that allows for the central management of critical network characteristics such as availability, reliability, resilience, and security. CLI management of the switches is possible via console port and Telnet interfaces. This makes it possible to adjust basic settings, passwords, configuration files, and firmware with ease.

Layer 3 Traffic Management

The DGS-151 Series provides static route, allowing you to segment your network into workgroups and communicate across VLANs without degrading application performance. With these capabilities, you can boost the efficiency of your network by offloading internal traffic-handling tasks from your router and allowing it to manage external traffic and security.

IPv6 Ready

The DGS-151 Series is IPv6 ready and supports various IPv6 functions such as MLD Snooping, IPv6 ACL/QoS, and IMPBv6 to ensure seamless integration of next generation networks. The DGS-151 Series also supports a IPv4/v6 dual stack function that allows the switch to act as a bridge between IPv4 and IPv6 networks. Finally, all DGS-151 Series are certified to be IPv6 Ready Logo Phase 2, which guarantees interoperability for IPv6 environments.

Energy Saving

DGS-151 Series switches are capable of conserving power without sacrificing operational performance or functionality by using D-Link Green 3. technology. Using the 82.3az Energy Efficient Ethernet standard, the network will automatically decrease the power usage when traffic is low with no configuration required. For environments not fully supporting the standard, DGS-151 Series switches offer advanced power-saving settings including port shutoff, LED shutoff, and system hibernation based on custom scheduling profiles. The profiles can also be applied to the PoE switch so that there is no unnecessary power consumption during off hours.

Reviews

Be the first to submit a review

Trustpilot