D-Link DGS-1210-48 48-Port Gigabit Smart Managed Switch with 4 Combo 1000BASE-T

MPN
DGS-1210-48
Brand
D-Link
UPC-12
790069332388
Order Code
70-4684
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

With increased PoE output and advanced Layer 2 management and security features, D‑Link’s DGS‑1210 Smart Managed Gigabit Switches provide a cost‑efficient and flexible solution for expanding any business network.

Advanced Layer 2 Management
The DGS-1210 Smart family features advanced network management accessible via the Web-based UI that equip your business with network capabilities such as VLANs, Spanning Tree Protocol (STP), link aggregation, and dual configuration files.

With powerful security features including IGMP snooping, access control lists, and port security the DGS-1210 Smart family is a versatile solution for access-edge network environments.

Fibre Uplinks
Use fibre uplinks to connect across longer distances, like factory lines and university campuses, using lightweight, secure, and energy-efficient fibre optic cabling that’s immune to interference and which has access to higher throughput to protect the future demands of your business network.

PoE and PoE+, with budgets up to 193W
The DGS-1210 Smart Series includes a range of PoE-enabled switches for businesses looking to power VoIP phones, wireless access points or network cameras.

Free Network Design and Management Software
D-Link’s free Network Assistant (DNA) displays all connected devices and speeds up the first time configuration. The free D-View 7 Network Management System comes with a license for 25 nodes and 2 probes and full access to the management tools. Optional upgrade licenses allow you to broaden your network and analysis.

Smart Energy-Saving Design
D-Link Green technology enables the DGS-1210 Smart series to save power without any sacrifices. The majority of the family utilises a fanless design, helping reduce energy usage.

Surveillance Mode
Select Surveillance Mode in the Web UI to take advantage of easy-to-use surveillance features which also enable you to manage your surveillance network effortlessly. It automatically detects your security devices and segments them into a dedicated Auto Surveillance VLAN to handle video surveillance traffic securely and efficiently.
  • 48 x 1000Base-T
  • 4 x Combo
  • Fanless
Number of Ports 48

Reviews

Be the first to submit a review

Trustpilot