D-Link DGS-1210-10P 10-Port Gigabit Smart Managed Switch including 2x SFP ports

MPN
DGS-1210-10P
Brand
D-Link
UPC-12
790069329395
Order Code
70-4685
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Smart Managed with a Plus
With increased PoE output, advanced Layer 2 management features, and Layer 3 static routing , D‑Link’s DGS‑1210 Smart+ Managed Gigabit Switches provide a cost‑efficient and flexible solution for expanding any business network.

Advanced Layer 2 Management with Layer 3 Static Routing
The DGS-1210 Smart+ family has advanced network management options, accessible via Compact CLI or the Web-based UI, that equip your business with network capabilities such as VLANs, multiple spanning tree protocol (MSTP), link aggregation (LACP), static routing, dual software images, and dual configuration files.

With powerful security features like IGMP snooping, access control lists, port security, and the unique D-Link Safeguard Engine that protects your network against malicious denial-of-service attacks from broadcast, multicast and unicast flooding, the DGS-1210 Smart+ family is a versatile solution for access-edge network environments.

Fibre Uplinks
Use fibre uplinks to connect across longer distances, like factory lines and university campuses, using lightweight, secure, and energy‑efficient fibre optic cabling that’s immune to interference and which has access to higher throughput to protect the future demands of your business network.

PoE and PoE+, with budgets up to 370W
The DGS-1210 Smart+ Series includes a range of high power budget PoE-enabled switches for business looking to power larger deployments of VoIP phones, wireless access points or network cameras.

Free Network Design and Management Software
D-Link’s free Network Assistant (DNA) displays all connected devices and speeds up the first time configuration. The free D-View 7 Network Management System comes with a license for 25 nodes and 2 probes and full access to the management tools. Optional upgrade licenses allow you to broaden your network and analysis.

Smart Energy‑Saving Design
D-Link Green technology enables the DGS-1210 Smart+ series to save power without any sacrifices. The majority of the family utilises a fanless design, otherwise they feature a smart fan that powers on above a certain temperature. All come with advanced silicon technology which saves up to 73% of energy compared to a normal switch.

Surveillance Mode
Select Surveillance Mode in the Web UI to take advantage of easy‑to‑use surveillance features which enable you to manage your surveillance network effortlessly. It automatically detects your security devices and segments them into a dedicated Auto Surveillance VLAN to handle video surveillance traffic securely and efficiently.
  • Layer 2 management and security with Layer 3 capabilities
  • Compact Command-Line Interface (CLI) and web-based User-Interface
  • Static Routing and MSTP
  • PoE options up to 370W power budget
  • Dual image & config
Number of Ports 10

Reviews

Be the first to submit a review

Trustpilot