D-Link DGS-1100-24PV2 24-Port PoE Gigabit Smart Managed Switch

MPN
DGS-1100-24PV2
Brand
D-Link
UPC-12
790069451782
Order Code
70-4709
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Powerful Switching for your Business
The DGS-1100 Series is a range of powerful switches that offer a lot of bang for your buck. They are great for busy SMBs who expect a lot of their network, including support for surveillance and VoIP. They are packed with traffic management & optimization features that keep your network congestion free. Meanwhile, management tools are flexible and intuitive, making your life easier.

Gigabit Ethernet Speeds
Take your Ethernet speeds to the next level with Gigabit Connectivity

Cutting Edge Green Technology
Innovative D-Link Green power saving features keep your budget in check

Manage Anywhere, Anytime
Remote setup & management is easy, and can be done from anywhere.

Easy to Use & Easy to Install
D-Link Network Assistant Utility (DNA) can quickly discover and do initial setup for D-Link Networking devices such as the DGS-1100 Series, which greatly improves efficiency for solution deployment.

VLANs: Stronger Security & Better Traffic Management
Relatively easy to set up, VLANs can be a big boon for your network. They can isolate sensitive areas of your network, keeping them safe from those with malicious intent, or keeping bandwidth open for latency-sensitive traffic such as VoIP.

For Voice
If VoIP calls make up a large slice of your network usage, separating them onto their own VLAN can ensure they get the bandwidth they need for smooth conversations without lag or jitters.

For Surveillance
If you have surveillance cameras and devices attached to your network, putting them onto their own VLAN keeps surveillance footage running seamlessly. At the same time, it can help prevent a variety of malicious attacks by restricting access to different network areas.

Green Technology
D-Link Green technology enables the DGS-1100 Smart Managed Switches to save power without sacrificing performance. Most of the models in the series utilize a fanless design, for silent and energy-efficient operation. All are IEEE 802.3az-compliant and feature Link Status detection and Time-Based PoE.
  • Fanless design for silent operation
  • Bandwidth Control ensures latency-sensitive traffic always gets the bandwidth it needs
  • Quality of Service further prioritizes latency-sensitive traffic, ensuring timely delivery
  • Segregate different types of traffic, such as surveillance or voice, with VLANs to heighten security
  • IGMP Snooping sends multicast traffic only where it needs to go, significantly cutting down network traffic
  • Innovative energy saving features are good for your budget, as well as the environment
  • Get up and going quickly with streamlined first-time setup and ongoing management
Type Gigabit Ethernet Switch
Number of Ports 24

Reviews

Be the first to submit a review

Trustpilot