D-Link DGS-1100-08PV2/B DGS-1100-08PV2/B network switch Managed L2/L3 Gigabit E

MPN
DGS-1100-08PV2/B
Brand
D-Link
UPC-12
790069469046
Order Code
70-2869
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Powerful and Ⴂexible networking solution for small, medium, and enterprise businesses.

Simple. Easy. Smart

WebUI Web UI

Easy to use web interface to access management features.

Static Routing VLANs

Segment your network into VLANs.

Surveillance mode Surveillance Mode Interface

Get a snapshot of your security topology in an instant.

Advanced Security Features

The DGS-1100 series’ web user interface gives administrators an easy way to manage Layer 2 features, such as VLANs, Spanning Tree Protocol (STP), and link aggregation (desktop models utilize Static Trunk). With powerful security features including IGMP snooping, Static MAC, and Storm Control, these smart managed switches are a versatile solution for deployments that require easy to configure functionality without added complexities.

Simplify Network Management

D-Link’s free Network Assistant (DNA) utility displays all your connected devices and makes first-time configuration a breeze. The free D-View 7 Network Management System comes with a license for 25 nodes and 2 probes and full access to the management tools.

Full PoE Support

The DGS-1100-08PV2 supports IEEE 802.3af/at Power over Ethernet on all eight copper access ports. Power over Ethernet greatly simplifies the installation of PoE-enabled devices such as VoIP phones and IP cameras in remote locations with no immediate access to a power outlet. Each individual port has capacity to support up to 30W of PoE power, while the switch has an overall budget of 64W.

Easy Troubleshooting

The DGS-1100 Series features Loopback Detection and Cable Diagnostics to help network administrators find and solve network problems quickly and easily.
Loopback Detection detects loops created by a specific port and automatically shuts down the affected port. The Cable Diagnostics feature is designed for network administrators to quickly examine the quality of the copper cables, recognize the cable type, and detect cable errors.

Green Technology

D-Link Green technology enables the DGS-1100 Smart Managed Switches to save power without sacrificing performance. The desktop models in the series utilize a fanless design, for silent and energy-efficient operation. All models are also IEEE 802.3az-compliant and feature Link Status detection.
  • 8 x 10/100/1000BASE-T PoE ports
  • Supports IEEE 802.3at PoE
  • 64W PoE power budget
  • Compact design for convenient placement
  • Fanless design for silent operation
  • Innovative D-Link Green energy saving features
  • Complete web interface for comprehensive switch management
Type Ethernet switch

Reviews

Be the first to submit a review

Trustpilot