D-Link DGS-1016S/B 16‑Port Gigabit Unmanaged Switch

MPN
DGS-1016S/B
Brand
D-Link
UPC-12
790069464256
Order Code
70-5505
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Slim, Low-Profile Design
Allowing the switch to be placed on the desktop or mounted on the wall

High-Speed Gigabit Networking
Connect up to 16 devices for fast file transfers and smooth media streaming

Silent Operation
Fanless design means the switch is virtually silent when in use

Energy Efficient
Integrated energy-saving technology to reduce power usage automatically

Connect More, Connect Faster
The 16-Port Gigabit Unmanaged Switch is ideal for homes and small-to-medium-sized businesses looking for a quick and easy way to upgrade or expand their network. Its slim, low-profile design means it can be placed on the desktop or mounted on the wall. Simple to set up with no software or configuration needed.

Silent and built to last
Metal casing with a fanless design not only means silent operation but also reduces energy usage and enhances reliability.

Visual Cable Diagnostics
LEDs on each port allow you to quickly see when something is wrong with the connection.

Good for your wallet, great for the planet
With its integrated power-saving technologies, the switch automatically reduces power consumption when a low-traffic or idle port is detected. It can also detect when a shorter network cable is connected to use less power on that port.
  • 16 x Gigabit ports
  • Slim, low profile design for desktop or wall mount
  • Plug & Play simplicity for easy installation
  • Silent operation with fanless design
Number of Ports 16

Reviews

Be the first to submit a review

Trustpilot