D-Link DES-108/B 8-Port Fast Ethernet Unmanaged Desktop Switch

MPN
DES-108/B
Brand
D-Link
UPC-12
790069368196
Order Code
70-4688
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

D-Link’s DES-108 Fast Ethernet switch provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations. This switch comes with 8 Fast Ethernet ports with an auto-sensing function to detect the maximum speed of the connected devices, allowing you to run your network with the best possible performance. Its fanless design makes the DES-108 completely silent so it is ideal for offices, libraries or meeting rooms.

The DES-108 8-Port Fast Ethernet Unmanaged Desktop Switch is a 8-port 10/100 Mbps Fast Ethernet switch that allows you to quickly set up a wired network. Connect the DES-108 to multiple computers together to share files and folders, or connect it to a router to share an Internet connection.

Auto-Sensing 10/100 Ports

The DES-108 uses auto-sensing 10/100 Mbps ports, allowing a small workgroup to flexibly connect to Ethernet and Fast Ethernet devices to create an integrated network. These ports detect the network speed and auto-negotiate between 10BASE-T and 100BASE-TX, as well as between full and half-duplex, allowing you to get the maximum speed possible for each device connected to your network.

Auto MDI/MDIX Crossover

All of the ports on the DES-108 support automatic MDI/MDIX crossover, eliminating the need for crossover cables or uplink ports. Each port can be plugged directly to a server, hub, router, or switch using regular straight-through twisted-pair Ethernet cables. In addition, the DES-108 features multiple front, easy-to-access Ethernet ports with two colour LED indicators per port to easily distinguish link status.

Flow Control for Secure Transmission

When a port reaches its receiving buffer capacity, the 802.3x flow control feature activates to minimize dropped packets. By minimizing the number of dropped packets, the switch provides a more reliable connection for all of your connected devices while surfing the web, playing games, or accessing media.

Think Green

The DES-108 is a plug-and-play networking switch that offers D-Link’s Green Technology to save energy and reduce heat, which in turn extends product life without sacrificing performance or functionality. The switch supports IEEE 802.3az Energy-Efficient Ethernet (EEE) which detects when a connected computer is shut down or when there is no Ethernet traffic, in which the switch will proceed to power down the idle port, saving a substantial amount of power.

Type Desktop Switch
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot