D-Link DES-1016D Network switch 16 ports 100 MBit/s

MPN
DES-1016D
Brand
D-Link
EAN-13
0790069221279
Order Code
20-9394
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

16-Port 10/100Mbps Switch for SOHO/Workgroup\r
10/100Mbps Unmanaged Switch The DES-1016D is an unmanaged 10/100Mbps switch designed to enhance workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands.\r
\r
16 Auto-sensing 10/100Mbps Ports\r
The switch comes with 16 10/100Mbps ports, allowing a small workgroup to flexibly integrate to Ethernet and Fast Ethernet. These intelligent ports detect the network speed and auto-negotiate between 100BASE-TX and 10BASE-T, as well as between full and half-duplex.\r
\r
Flow Control for Secure Transmission\r
All ports support flow control. This function minimizes dropped packets by sending out collision signals when the ports receiving buffer is full.\r
\r
Auto-negotiation of MDI/MDIX Cross Over\r
All ports support auto-negotiation of MDI/MDIX cross over. This eliminates the need for cross over cables or uplink ports. Any port can simply plug to a server, a hub or a switch, using the usual straight-through twisted-pair cable.\r
\r
Plug-and-Play\r
With 16 plug-and-play ports, the switch is a perfect choice for workgroups to upgrade performance in a client/server environment. The ports can be connected to servers in fullduplex, or hubs in half-duplex.\r
\r
Direct Connection to Workstations\r
With low-cost connection per-port, the switch can be set up for direct connection from the PCs. This relieves data bottleneck by giving each workstation a dedicated bandwidth on the network.
Type Network switch
Number of Ports 16
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot