D-Link DEM-431XT D-Link 10GBase-SR SFP+ Transceiver, 80/300m

MPN
DEM-431XT
Brand
D-Link
EAN-13
790069353130
Order Code
71-3694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed to support distances up to 55 metres, the DEM-431XT is a high performance 85nm Multi-Mode SFP+ transceiver. Supporting Full-duplex, 1 Gigabit speeds on Multi-Mode fibre cables. The DEM-431XT is 82.3ae 1GBASE-SR compliant and supports Full-duplex 82.3x Flow control. The DEM-431XT provides the necessary signal amplification for data to be transmitted to the network cable from the port, and vice versa.

D-Link’s 1G SFP+ Module series are hot-swappable SFP+ transceivers that plug into SFP+ slots on switches and support 1G Ethernet. The D-Link 1GBASE SFP+ Module Series transceivers offer customers a wide variety of 1G Ethernet connectivity options for data centers, enterprise wiring closets, and service provider transport applications.

Enhanced Small Form-factor Pluggable Format

The transceivers use the Enhanced Small Formfactor Pluggable format (SFP+). The SFP+ form factor is smaller than other form factors such as Xenpak, X2, and 1G XFP, ensuring lower costs, lower power disruption, and higher port density. They provide the necessary signal amplification for data to be transmitted to the network cable from the port, and vice versa, for the port to receive data from the network cable.

Hot Pluggable

All D-Link transceivers are hot-pluggable. You can connect a transceiver while the system is powered on without causing any problems. This permits modules to be added or removed without interrupting the network.

1G Ethernet speeds

The transceivers all support 1G Ethernet, which results in very fast data transmissions of up to 1 Gbit/s. This is 1 times faster than Gigabit Ethernet and enables the switch to handle faster and higher data transmissions, making it very suitable for business needs.
  • Cost-effective solution for 1G fiber connection
  • Small form factor, allowing higher port densities for 1G connections
  • Lower power dissipation
  • Hot-pluggable
  • Compliant with Ethernet 82.3ae
  • Compliant with fiber MSA (Multiple Source Agreement)

Reviews

Be the first to submit a review

Trustpilot