D-Link DEM-431XT/10 D-Link 10GBase-SR SFP+ Transceiver, 80/300m - 10 Pack

MPN
DEM-431XT/10
Brand
D-Link
EAN-13
790069471704
Order Code
72-2842
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £660.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link’s 1G SFP+ Module series are hot-swappable SFP+ transceivers that plug into SFP+ slots on switches and support 1G Ethernet. The D-Link 1GBASE SFP+ Module Series transceivers offer customers a wide variety of 1G Ethernet connectivity options for data centres, enterprise wiring closets, and service provider transport applications. They are hot-pluggable and Enhanced Small Form Factor Pluggable (SFP+) compliant with the Multi-Source Agreement (MSA) specification.

Enhanced Small Form-factor Pluggable Format
The transceivers use the Enhanced Small Formfactor Pluggable format (SFP+). The SFP+ form factor is smaller than other form factors such as Xenpak, X2, and 1G XFP, ensuring lower costs, lower power disruption, and higher port density. They provide the necessary signal amplification for data to be transmitted to the network cable from the port, and vice versa, for the port to receive data from the network cable.

Hot-Pluggable
All D-Link transceivers are hot-pluggable. You can connect a transceiver while the system is powered on without causing any problems. This permits modules to be added or removed without interrupting the network.

1G Ethernet Speeds
The transceivers all support 1G Ethernet, which results in very fast data transmissions of up to 1 Gbit/s. This is 1 times faster than Gigabit Ethernet and enables the switch to handle faster and higher data transmissions, making it very suitable for business needs.
  • Enhanced Small Form-Pluggable (SFP+) form factor
  • Hot pluggable
  • Support 1G Ethernet
  • Support fibre cables up to 1 km
  • Support copper cables up to 3 m
  • RoHS Compliant
  • Compliant with MSA (Multiple Source Agreement)
  • Compliant with IEEE82.3ae standard

Reviews

Be the first to submit a review

Trustpilot