D-Link DBA-X2830P D-Link Nuclias AX3600 Wi-Fi Cloud-Managed Access Point

MPN
DBA-X2830P
Brand
D-Link
EAN-13
790069454523
Order Code
71-9074
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £486.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/11/2026

Cloud‑managed Wi‑Fi 6
Manage your wireless network from anywhere in the world with this Nuclias Cloud Wi-Fi 6 indoor access point. Designed to give you the latest technology and efficiency in any setup, it’s ideal for SMB, retailers, hospitality, campuses, and managed service providers. Deliver high-combined data rates of up to 3,6 Mbps2 over 2 dedicated wireless bands with the latest WPA3 wireless security.

Nuclias cloud-based network management
Manage your network from one place from a browser or through the tablet app, anywhere, anytime.1

License included
1-year Nuclias Cloud Management license included with the product. Renewal options from 1 to 5 years.

Wi-Fi 6
Combined dual-band 82.11ax speeds of up to 3.6Gbps.2

Zero-Touch Provisioning
Plug and play, cloud-based auto-configuration.

Unlimited scalability
Easy to add or scale back in line with demand.

Gigabit PoE Ethernet LAN Port
Power the device over Ethernet without the need for nearby power outlets.

Wi‑Fi 6 means better performance
Uses the latest Wi-Fi technology to deliver reliable wireless performance and reduce congestion, with maximum wireless signal rates of up to 1147 Mbps in the 2.4 GHz band and 242 Mbps in the 5 GHz band2.

Simple and clean installation.
It can be ceiling-mounted, wall-mounted, or placed on a desk, and PoE support allows for easy and simple installation. No need to run extra power lines, and no-hassle configuration thanks to the Nuclias Cloud management and auto-configuration options. Perfect for advanced installations where technicians may not be readily available.

Seamlessly connect entire crowds to a safer and faster internet.
It supports up to eight VLANs per band, allowing multiple SSIDs to segment users. It features wireless client isolation, which limits direct client-to-client communication for added privacy. Moreover, Network Access Protection (NAP) allows multiple levels of network access to be defined based on a client’s needs.

Effectively organise your entire wireless network.
With D-Link Nuclias Cloud, businesses can organise their entire wireless network, manage multiple APs simultaneously, and monitor live network statistics. This enables you to focus more on providing reliable connectivity and services and spend less time managing devices.

Increase network speeds and efficiency.
Load-balancing optimisation effectively eliminates the need for the dedicated hardware and RF expertise that would otherwise typically be required to tune a wireless network. And BSS Colouring, OFDMA, and MU-MIMO all increase wireless network capacity and efficiency.

Scale your Wi‑Fi alongside your business.
Nuclias Cloud is designed with unlimited scalability, so you can always tailor to the demands of the business. Adding a new site or expanding an existing one is quick and easy thanks to all management and configuration being done through the cloud, with access points being ready to deploy straight out of the box.
  • Nuclias cloud-based remote management (1-year license included)
  • Dual-band AX36 Wave 2 Wi-Fi 6, 4x4 MU-MIMO
  • Zero-Touch Provisioning, cloud-based auto-configuration, unlimited scalability
  • Instant alerts, real-time statistics, WPA3 encryption, captive portal

Reviews

Be the first to submit a review

Trustpilot