D-Link DAP-X2810 AX1800 Wi-Fi 6 Dual-Band PoE Access Point

MPN
DAP-X2810
Brand
D-Link
UPC-12
790069456923
Order Code
70-5159
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Simple‑to‑manage and easy‑to‑scale Wi‑Fi 6 for your business.
The Wi-Fi 6-ready DAP-X2810 provides businesses of all sizes with incredible speeds, significantly increased capacity and interference-free coverage, combined with centralised management by Nuclias Connect.

Manage your business network with ease
The DAP-X2810 works with our Nuclias Connect software-based management platform (with optional hardware controller) that enables you to manage and control your business network from anywhere with an internet connection, for easy access, automation, and network scalability.

Easily manage your network with Nuclias Connect
Automate, monitor, manage and scale your network in line with business demand without the complexity or cost, through the centrally managed Nuclias Connect platform.

Next-gen Wi-Fi 6
Delivers greater network efficiency and lower latency, with nearly x4 the capacity of previous Wi-Fi standards

Intelligent, secure performance
Superior security with WPA3™ wireless encryption, and high throughput with dual-band, 2x2 MU-MIMO technology, band steering & airtime fairness that intelligently manages users.

Flexible installation with PoE
Supports Power over Ethernet (802.3at) for a simpler installation with less cable clutter & includes a wall-plate design for installation on Ethernet wall sockets.

License-Free Access Point
Works as a standalone AP or as part of a centralised, scalable multi-device deployment in line with business demand.

Minimise the hassle of admin tasks
Empower admins to work efficiently & effectively with role-based options that enable delegated access across your network. You can deploy, configure, update and expand rapidly.

Branded Captive Portal
A branded Captive Portal with industry-standard authentication for enhanced access management.

Free-to-download software & app
Rapidly setup, manage and monitor APs locally via our free network management software, or remotely with the Nuclias Connect app

Next‑gen Wi‑Fi 6 performance that turbo boosts your business
With combined Wi-Fi 6 802.11ax speeds of up to 1,800 Mbps, the DAP-X2810 provides lightning-fast connectivity, enabling large data transfer and superior quality video streaming, even in highly congested environments.

As the next-generation of connectivity, Wi-Fi 6 delivers greater network efficiency and lower latency, with nearly four times the capacity of previous Wi-Fi standards.

Optimised Wi‑Fi for a superior client experience.
The DAP-X2810 supports Band steering, 2x2 MU-MIMO and beamforming - all designed to work together to alleviate congestion.

And Load Balancing and Airtime Fairness technology distributes workloads between APs for optimum resource utilisation - allowing every device in your network to seamlessly get the best connectivity possible, without putting a strain on your whole network.

Multiple Operation Modes
The DAP-X2810 can be configured to fit the needs of your network and optimise performance.

- Access point
- Wireless distribution system
(WDS) with access point
- WDS/bridge (no AP broadcasting)
- Wireless client.

Simple and clean installation, anywhere.
It can be ceiling-mounted, wall-mounted, or placed on a desk. The DAP-X2810’s PoE function allows for an easy installation. No need to run extra power lines and no more cable clutter. Perfect for advanced installations in areas where power outlets are not readily available.

Manage your business network with powerful controls
Nuclias Connect enables you to manage and control your network from anywhere and provides an extensive understanding of your network and its users through traffic analytics and status reports via a web browser or our free app. Insights derived from this traffic data can be used to create business value, and traffic can be viewed across the entire network and all the way down to the level of a single Access Point.

Comprehensive on‑site network management
Compared to traditional hardware-based unified management systems, Nuclias Connect offers tremendous flexibility. Easy setups, remote access, and an intuitive dashboard make life easier for network admins, whilst functionality and network self-healing tools such as airtime fairness, localised throttling and load-balancing improves overall user experience.

Scale your Wi‑Fi alongside your business, from anywhere
Nuclias Connect is designed with unlimited scalability, allowing you to tailor to the demands of the business. Adding a new site or expanding an existing one is quick and easy as all management and configuration is done through the cloud, with access points and surveillance cameras being ready to deploy straight out of the box and be automatically discovered by the software.

Get your guests online through a captive portal
Not only can your guests connect using just their email address, Facebook or Google account, our Captive Portal also gives your business the opportunity to increase brand awareness, advertise promotions and collate user insights that enable businesses to better understand their customers.

Nuclias hardware controller
The DNH-100 Wireless Controller provides an inexpensive, ready-made solution, and removes the need for installing and maintaining Nuclias Connect on additional hardware such as a server or PC. It supports up to 100 APs, automatically detects devices, pushes configurations, and provides robust hardware management. Simply plug in and power on.


  • Wi-Fi 6 AX1800, up to 1.8 Gbps
  • Dual-band, 2x2 MIMO, band-steering & airtime fairness
  • Free-to-download Nuclias Connect software & app
  • Flexible installation with PoE
  • Customisable captive portal
Type PoE Access Point

Reviews

Be the first to submit a review

Trustpilot