D-Link DAP-3711 D-Link 5km Long Range Wireless AC Bridge

MPN
DAP-3711
Brand
D-Link
EAN-13
790069457272
Order Code
71-7985
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Highlights
The DAP-3711 is the essential solution in providing connectivity to previously believed impossible-to-reach areas. Industry leading core technologies, especially designed for long distance coverage, bring high-speed connectivity to rural areas and challenging terrain equivalent to that of a wired connection.

TDMA Technology Cuts Through the Chatter, Creating Even Stabler Coverage
The DAP-3711 transmission capability is augmented thanks to its integrated Time Division Multiple Access (TDMA). Everything works more efficiently on a schedule, and the DAP-3711 is no different: TDMA creates a schedule for multiple connected clients to work to. Senders and receivers get their own time slot for transmissions. This eliminates hidden node data collisions, in turn maximizing airtime efficiency, significantly cutting down interference and making for a highly scalable solution.

Form Without Sacrificing Function
It can be hard to look good while still being functional. Yet the DAP-3711 strikes the balance just right. The smooth case in crisp white makes for a low-key form that can effortlessly fit any outdoor setting without drawing attention.

Being as functional as it is well-formed, it champions an IP66 rating, fighting dust and repelling water, all while maintaining its unassuming looks.

Cutting Edge Hardware Makes the Previously Impossible, Possible
The DAP-3711 features state-of-the-art hardware, including a high-gain 15 dBi directional antennas. This powerful antenna effortlessly extends high-speed coverage to distances of up to 5 km away.

Discreet Deployment that’s Hassle-Free with Power Over Ethernet (PoE)
Power sockets can be tricky to come by, especially in outdoor deployments. But PoE makes for easy installation and a simple, clean setup. No need to run extra power lines, no added hassle when configuring your hardwiring, and no more cable clutter.
  • Features high-gain 15 dBi directional antenna supplying high-speed, stable coverage to up to 5 km away
  • Integrated TDMA Technology cuts through interference to ensure high-speed, consistent coverage
  • Superior throughput with single-band transfer speeds of up to 867 Mbps
  • Refined design effortlessly blends into any setting
  • Supports WPA2™ - Wi-Fi security for more protection
  • Support for Power over Ethernet means less wires, for cleaner and easier deployment
  • Features an IP66 rating, boasting water-resistant and dust-tight housings

Reviews

Be the first to submit a review

Trustpilot