D-Link DAP-2682 D-Link Wireless AC2300 Wave2 Dual-Band PoE Acess Point

MPN
DAP-2682
Brand
D-Link
EAN-13
790069443756
Order Code
72-1153
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Fast, business‑class Wave 2 Wi‑Fi.
Designed for medium businesses or enterprise environments, the DAP-2682 provides network administrators with fast, secure and manageable dual-band 82.11ac wireless, coupled with easy and free Nuclias Connect network management.

Strong security, with centralised network management
Use as a standalone AP or manage centrally via free Nuclias Connect software.

Wave 2 Wi-Fi with Band Steering
Fast wireless speeds of up to 23 Mbps. Automatically steers traffic to the fastest, least congested band.

MU-MIMO & Beamforming
Allows multiple devices to connect simultaneously for improved efficiency. And creates highly-targeted Wi-Fi connections for superior Wi-Fi bandwidth.

Multiple Operational Modes
Use as an access point (AP), wireless client, Wireless Distribution System (WDS) or Wireless Distribution System with AP (WDS+AP).

Convenient management
Intuitive interface with instant alerts and live usage reports with integrated Google maps to show the locations of all devices in the network.

Free dedicated app
Free Nuclias Connect tablet app to instantly detect devices on the network and easy remote management from anywhere.

Easy-mount setup with PoE
Supports Power over Ethernet (82.3af) for a simpler installation with a single cable.

Nuclias hardware controller
The DNH-1 Wireless Controller provides an inexpensive, ready-made solution, and removes the need for installing and maintaining Nuclias Connect on additional hardware such as a server or PC. It supports up to 1 APs, automatically detects devices, pushes configurations, and provides robust hardware management. Simply plug in and power on.

Seamlessly connect entire crowds to a safer and faster internet.
It supports up to eight VLANs per band, allowing multiple SSIDs to segment users. It features wireless client isolation, which limits direct client-to-client communication for added privacy. Moreover, Network Access Protection (NAP) allows multiple levels of network access to be defined based on a client’s needs.

Your network, your way.
Customise the network the way you need it to perform. The AP can be used as a standalone AP or part of a centralised, scalable, multi-device deployment.

Reliably faster Wireless AC performance.
Delivers reliable wireless speed with maximum wireless signal rates of up to 6 Mbps in the 2.4 GHz band and 17 Mbps in the 5 GHz band, and also optimises your network’s performance with Quality of Service (QoS), MU-MIMO, Band Steering and Beamforming.

Scale your Wi‑Fi alongside your business.
The free Nuclias Connect management software controller allows you to scale up the network by up to 1, access points, providing a cost-effective network that can be tailored to the demands of the business.
  • 82.11ac Wave 2 wireless, up to 2.3 Gbps
  • MU-MIMO with beamforming
  • Band steering
  • x2 Gigabit PoE-capable LAN ports
  • Free D-Link Nuclias Connect software

Reviews

Be the first to submit a review

Trustpilot