D-Link DAP-2680 D-Link Wireless AC1750 Wave2 Dual-Band PoE Access Point

MPN
DAP-2680
Brand
D-Link
EAN-13
790069438950
Order Code
72-0910
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DAP-268 Wireless AC175 Wave 2 Dual-Band PoE Access Point is designed to support small to medium business or enterprise environments by providing network administrators with secure and manageable dual-band wireless LAN options, and utilising the cutting-edge speed of 82.11ac Wave 2.
The DAP-268 delivers maximum combined wireless signal rates of up to 175 Mbps and supports MU-MIMO technology that allows multiple devices to get high-bandwidth Wi-Fi signal at the same time, distributing data more efficiently. To maximise total return on investment, the DAP-268 can be configured to optimise network performance based on any one of its multiple operation modes.
For centralised network management, administrators can use D-Link’s free Nuclias Connect
software or Nuclias Connect Hub (DNH-1)5 to configure and manage multiple access points.
In addition to streamlining the management process, Nuclias Connect provides network
administrators with the means to verify and conduct regular maintenance checks remotely,
eliminating the need to send personnel out to physically verify proper operation.

Enjoy High-Performance Wireless Connectivity
Harness the power of IEEE 82.11ac Wave 2 wireless and experience wireless speeds of up to 175 Mbps, perfect for high-demand business applications

MU-MIMO with Beamforming
Dramatically improves the wireless range and performance as well as allowing multiple devices to
connect simultaneously to the wireless network

Scalable, Flexible, Centralised AP Management
Centrally manage up to 1 APs with Nuclias Connect, complete with a multi-tenant structure that
provides multi-layer management authority
  • High-Performance Connectivity
  • IEEE 82.11ac Wave 2 wireless
  • Up to 175 Mbps1 speed
  • MU-MIMO with beamforming
  • Band steering
  • Gigabit PoE-capable LAN port
  • Multiple Operation Modes
  • Access Point, Wireless Distribution System
  • (WDS), WDS with AP, Wireless Client
  • Extensive Management
  • D-Link Nuclias Connect support for centralised
  • and additional configuration options
  • Web, SSL, SSH and Telnet management
  • SNMP v1, v2c, v3
  • Trusted Security Features
  • WPA/WPA2 Personal/Enterprise
  • 64/128-bit WEP
  • MAC filter and WLAN partitioning
  • Local/POP3/RADIUS/PassCode/LDAP
  • authentication for captive portal
  • Convenient Installation
  • Small form factor design for easy placement
  • Supports 82.3at Power over Ethernet for
  • remote installation
  • Wall and ceiling mountable

Reviews

Be the first to submit a review

Trustpilot