D-Link AX9U Wi-Fi adapter USB A USB 2.0 866 MBit/s Networking WiFi

MPN
AX9U
Brand
D-Link
EAN-13
0790069475634
Order Code
18-8697
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.73 £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

D-Link AX9U is a versatile Wi-Fi adapter designed for enhanced wireless connectivity in networking applications. This compact device features a USB A interface compatible with USB 2.0 standards, delivering a maximum data transfer rate of up to 866 Mbit/s. The AX9U functions as a WLAN dongle or Wi-Fi receiver, providing robust wireless LAN capabilities that can extend existing network coverage or establish new wireless connections. It is particularly effective in environments requiring reliable internet access expansion, such as in offices or at home, where it can serve as a WLAN amplifier to boost signal strength. The D-Link AX9U is a practical solution for engineers looking to implement efficient and stable wireless networking solutions.
Type Wi-Fi adapter
Antenna Yes
Antenna design Internal
Bluetooth Yes
Bluetooth Version 5.3
Certification CE\nFCC Class B\nIC
Component for PC/Laptop
Connectivity technology Wired & Wireless
Depth 38.6mm
Dual Band compatibility 2.4 GHz and 5 GHz
Height 9mm
Host Interface USB
Interface WLAN / Bluetooth
Interfaces USB A (USB 2.0)
Internal No
Length 39mm
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Product colour White
Security algorithms WPA2, WPA3
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -20 - 75°C
Top Wi-Fi standard Wi-Fi 6 (802.11ax)
USB version 2.0
Weight 6g
Width 17mm
Wi-Fi Yes
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi Speed 2.4 GHz 250 MBit/s
Wi-Fi Speed 5 GHz 574 MBit/s
Wi-Fi standards 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax)
Wi-Fi transmission rate (max.) 866 MBit/s
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot