D-Link AX18U Wi-Fi adapter USB A 3.0 1775 MBit/s Networking & WiFi

MPN
AX18U
Brand
D-Link
EAN-13
0790069475511
Order Code
18-8696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.81 £41.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

D-Link's AX18U is a sophisticated wireless local area network (LAN) device classified under Networking & WiFi. This USB Wi-Fi adapter is adeptly designed to facilitate high-speed wireless communication with a maximum data transfer rate of 1775 Mbit/s, capitalising on the USB A 3.0 interface for enhanced data throughput and connectivity. Serving as a versatile solution, the AX18U functions effectively as a Wi-Fi receiver, amplifier, and dongle, making it suitable for augmenting the WLAN capabilities of desktop computers, laptops, and other compatible devices where internal wireless cards may be insufficient or outdated. Its robust architecture is ideal for applications requiring reliable and uninterrupted network access, such as online gaming, streaming high-definition videos, or remote data analysis, ensuring seamless integration into various technical environments. The device further supports engineers in enhancing network performance and expanding wireless connectivity options across complex IT infrastructures.
Type Wi-Fi adapter
Connectivity technology Wireless
Dual Band compatibility 2.4 GHz and 5 GHz
Height 8mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 3.0)
Length 84mm
Maximum data transfer rate 1800 Mbit/s
Weight 21g
Width 31mm
Wi-Fi Speed 2.4 GHz 574 MBit/s
Wi-Fi Speed 5 GHz 1200 MBit/s
Wi-Fi transmission rate (max.) 1775 MBit/s

Reviews

Be the first to submit a review

Trustpilot