D-Link AC13U Wi-Fi adapter USB A 1267 MBit/s Networking & WiFi

MPN
AC13U
Brand
D-Link
EAN-13
0790069475740
Order Code
18-8694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.65 £23.50
10+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

D-Link AC13U is a USB A Wi-Fi adapter that offers a data transmission speed of up to 1267 Mbit/s, functioning within the domain of Networking & WiFi technologies. Designed to enhance wireless connectivity in technical setups, the AC13U serves as a robust solution for improving network performance through its capability to function as a WLAN stick, WiFi dongle, or WLAN receiver. It supports both 2.4 GHz and 5 GHz frequency bands, allowing for flexible connectivity options across different environments. This device is typically utilised in engineering applications where reliable wireless LAN connectivity is crucial, such as in network diagnostics, IoT device connectivity, and expanding wireless network coverage in computer systems with limited internal wireless capabilities. The AC13U operates efficiently through a USB 2.0 interface, simplifying its integration into existing systems.
Type Wi-Fi adapter
Antenna Yes
Antenna design Internal
Component for PC/Laptop
Connectivity technology Wired & Wireless
Depth 34.2mm
Dual Band compatibility 2.4 GHz and 5 GHz
Height 9mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 2.0)
Internal No
Length 34mm
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Product colour White
Security algorithms WPA2, WPA3
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -20 - 75°C
Top Wi-Fi standard Wi-Fi 5 (802.11ac)
USB version 2.0
Weight 5g
Width 17mm
Wi-Fi Yes
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi Speed 2.4 GHz 400 MB/s
Wi-Fi Speed 5 GHz 867 MBit/s
Wi-Fi standards 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wi-Fi transmission rate (max.) 1267 MBit/s
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot