CyberPower VALUE2200EILCD VALUE2200EILCD uninterruptible power supply (UPS) 2.2

MPN
VALUE2200EILCD
Brand
CyberPower
EAN-13
4712364149382
Order Code
70-1846
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £262.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Value Series UPS offers home and small office users clean and stable battery backup while the featured RJ11J45 port ensures phone, fax, and modem lines are protected from surges. With Automatic Voltage Regulation (AVR) stabilizes the AC signal and maintains a safe voltage, this allows the UPS to maintain safe power levels for the connected equipment without resorting to battery power. The multifunction LCD readout provides immediate access to precise information of critical power/battery condition.

The included PowerPanel Personal Edition management software showcases the feature rich abilities such as input/output power voltage readings, self-diagnostics, scheduled-shutdown, and approximate battery backup time. With the Energy-Saving Technology, the Value GP LCD Series UPS can save up to 75% of electricity therefore save your electricity expenses.

Features & Benefitsᒺ

- GreenPower UPS Technology
- Automatic Voltage Regulator (AVR)
- Power Management software included
- EMI, RFI, Surge and Lightning Spike Protection
- Phone / Fax / Modem / DSL / Network protection
- Auto restart / Auto charge
- LCD Status Monitor
- USB & Serial connectivity ports
- User-Replaceable Batteries
- PowerPanel® Personal Edition Software
- Equipment Protection Policy up to 50,000 Euros
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 2200VA
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot