CyberPower RMCARD205 RMCARD205 UPS accessory

MPN
RMCARD205
Brand
CyberPower
EAN-13
4712364141089
Order Code
70-1849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A full-featured network management card, the CyberPower RMCARD205 remotely manages, monitors, and controls CyberPower OR and PR Series UPS systems and ATS PDUs via a standard web browser or network management system (NMS) connection. Especially suited to enterprise installations where the administrator might not be onsite, the RMCARD205 provides scheduling for UPS shutdown, startup, and rebooting, along with event action settings, event logging, and automatic event notification sent via Email, SMS, SNMP Traps, or Syslog. Our PowerPanel® Business Edition Client auto-shutdown software protects servers and workstations from data loss due to power failure. The MD5 security management safeguards the integrity of the network.

An optional environmental sensor (ENVIROSENSOR) can be added to RMCARD205 to monitor the ambient temperature and humidity of a server room, IT closet, or other critical environment. Administrators define temperature parameters in Fahrenheit or Celsius; rising temperatures will prompt the RMCARD305 to send a predefined notification. The RMCARD205 comes with a three-year warranty.
  • Plug-and-play Installation
  • Command Line Interface Supported
  • Automatic Event Notifications
  • User-upgradeable Firmware
  • Secure Authentication
  • User-friendly Web Interface
  • Remotely Schedule Shutdown/Start-up/Reboot of the UPS
  • Multi-language Supported
  • Syslog Supported
  • Compatible with Environmental Sensor
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current N/A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot