CyberPower PR3000ERT2U PR3000ERT2U uninterruptible power supply (UPS) Line-Inte

MPN
PR3000ERT2U
Brand
CyberPower
EAN-13
4712856277562
Order Code
70-1854
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1087.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower PR3000ERT2U Line-Interactive UPS, with seamless Pure Sine Wave, provides the best power protection available for office system devices including PCs, workstations, networking devices, and peripherals. It’s typically integrated in the back office, server room, and data center environment. The rackmount / tower convertible design gives it enhanced flexibility for installation and operation in almost any environment.

Multiple UPS systems can be connected to a single main Emergency Power Off (EPO) switch. In the event of an emergency, the UPS systems can be shut down immediately with the EPO button. As for battery maintenance, the UPS allows battery hot-swapping, which enables users to perform normal battery maintenance without significant interruption.
  • Line-interactive UPS Topology
  • Energy Saving Technology
  • Active PFC Compatible
  • Pure Sine Wave Output
  • Night Mode Design
  • Tool-less Battery Replacement
  • Battery Management Technology
  • High Output Power Factor
  • Automatic Voltage Regulation (AVR)
  • Overload Protection
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot