CyberPower PR1500ERT2U PR1500ERT2U uninterruptible power supply (UPS) Line-Inte

MPN
PR1500ERT2U
Brand
CyberPower
EAN-13
4712856277609
Order Code
70-1853
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £676.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

PR1500ERT2U

CyberPower PR1500ERT2U Line-Interactive UPS, with seamless Pure Sine Wave, provides the best power protection available for office system devices including PCs, workstations, networking devices, and peripherals. It’s typically integrated in the back office, server room, and data center environment. The rackmount / tower convertible design gives it enhanced flexibility for installation and operation in almost any environment. Multiple UPS systems can be connected to a single main Emergency Power Off (EPO) switch. In the event of an emergency, the UPS systems can be shut down immediately with the EPO button. As for battery maintenance, the UPS allows battery hot-swapping, which enables users to perform normal battery maintenance without significant interruption.

Critical/Noncritical Load Outlets

By dividing the outlets according to the importance of the connected loads, users are offered the flexibility to wisely manage the limited battery power during the event of power outage. In the state of a power failure, the UPS battery power can be preserve by terminating the power provided to the non-critical outlets, sparing the power to allow more runtime for critical loads to perform graceful shutdown.

Heavy-duty Rackmount Rails Included

The adjustable rackmount rails are engineered to facilitate the rack mounting of UPS or battery modules and support heavy UPS systems. Installation is quick and easy and required mounting hardware is included.

Sturdy Rackmount Ears Included

The rackmount ears are included for flexible rack mounting of UPS or battery modules. For some rack/tower convertible models, the ears also serve as supporting stands to provide stability and keep the unit upright. Installation is quick and easy and required mounting hardware is included.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1500VA
Output Current 10A
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot