CyberPower OR1500ERM1U OR1500ERM1U uninterruptible power supply (UPS) Line-Inte

MPN
OR1500ERM1U
Brand
CyberPower
EAN-13
4712856274288
Order Code
70-1859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £482.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower OR1500ERM1U Line-Interactive UPS offers Simulated Sine Wave output power for office system devices including PCs, workstations, networking devices, and peripherals. It’s typically integrated in the back office, server room, and data center environment to ensure a reliable backup power supply during power failures. In addition, the rackmount / tower convertible design gives it enhanced flexibility for installation and operation in almost any environment.

The UPS has a multifunction LCD display which offers real-time information, including input and output voltage levels, load and battery levels, battery runtime, overload warning, and a silent mode. With the network ports on the UPS, it prevents network devices from being subjected to sudden power surges caused by lightning, thereby avoiding potential system damage. As for battery maintenance, the UPS allows battery hot-swapping, which enables users to perform normal battery maintenance without significant interruption.
  • Line-interactive UPS Topology
  • Energy Saving Technology
  • Simulated Sine Wave Output
  • Automatic Voltage Regulation (AVR)
  • Overload Protection
  • Hot-swappable Batteries
  • Surge and Spike Protection
  • EMI and RFI Filtration
  • Phone/Fax/Modem/DSL/Network Protection
  • LCD Status Display
  • USB Connectivity Port
  • PowerPanel® Management Software
  • SNMP/HTTP Remote Management Capability (Optional)
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1500VA
Output Current 10A
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot