CyberPower BR1200ELCD-UK BR1200ELCD uninterruptible power supply (UPS) Line-Int

MPN
BR1200ELCD-UK
Brand
CyberPower
EAN-13
4712856272741
Order Code
70-1852
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower BR1200ELCD offers home and office users a reliable battery backup and safeguards office PCs, network communication equipment, and other electronic devices from surges, spikes, brownouts and other power incidents. Designed with GreenPower UPS™ Technology to improve operating efficiency and to minimize energy consumption, users can enjoy significant energy cost savings over conventional UPS systems.
  • Line-interactive UPS Topology
  • Energy Saving Technology
  • Simulated Sine Wave Output
  • Automatic Voltage Regulation (AVR)
  • USB Charging Port
  • Surge and Spike Protection
  • Phone/ Fax/ Modem/ DSL/ Network Protection
  • LCD Status Display
  • PowerPanel® Management Software
  • Brick Form Factor
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1200VA
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot