CyberPower BR1000ELCD-UK BRICs LCD uninterruptible power supply (UPS) 1 kVA 600

MPN
BR1000ELCD-UK
Brand
CyberPower
EAN-13
4712856271348
Order Code
70-1850
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The BRICs LCD BR1000ELCD UPS for home and small office computer systems and electronic devices features line conditioning and protection against surges/spikes, provides reliable battery backup and clean power supplies during brownouts or power failures. This UPS system is designed with patented GreenPower UPS bypass circuitry that improves the operating efficiency so that users can enjoy significant cost savings by reducing energy consumption and waste heat generated.

The BR1000ELCD comes with a capacity of 1000VA/600Watts and six (6) UK type receptacles, including three (3) for battery and surge protection. The multifunction LCD readout showcases real-time power/battery status at a single push-of-a-button.

RJ11J45 (One-in/One-out) port is included for the protection of phone and network line. The EMIFI filters increase the tolerance of noises and load interferences so that improve the picture and sound quality in audio/video systems. Featuring Automatic Voltage Regulation (AVR) technology that helps to stabilize AC voltage and to provide protection to connected equipment.The unit offers one (1) HID USB connectivity port with PC as well as one (1) 5VDC USB 2.0 charging port for portable devices such as mobile phones, MP3 players, and cameras. A cable collector apparatus is provided for an easy and tidy cord management.

PowerPanel Personal Edition UPS Management software automatically saves computer files and gracefully shuts down the connected devices in the event of power loss or failures. For as long as you own this product, CyberPower will cover up to $50,000 of properly connected equipment if it’s ever damaged by a surge, including surges due to lightning strikes.
Type UPS (Uninterruptible Power Supply)
Output Voltage 240 VAC/ 5 VDC
Power Rating 1000VA
Output Current 4A
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot