CWS HD2721 folding paper 2-Ply C-Fold 2880 Sheets 23x33cm Bright White

MPN
HD2721
Brand
CWS Hygiene
EAN-13
4000735528516
Order Code
08-8500
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CWS Hygiene produces the HD2721 272300 folding paper Terry cloth Extra, which measures 330 mm x 230 mm and comes in a bright white colour. This product consists of 2880 wipes, ideal for cleaning purposes with its high absorbency and soft texture. It is commonly used in hygienic scenarios such as kitchens, bathrooms, or any place requiring efficient and reliable cleaning solutions.
Type Paper towels
Colour Bright white
Delivery type 20 bundles à 144 sheets (2880 sheets)
Dimensions (L x W) 330 mm x 230 mm
Folding type C-fold
Length 330mm
Material Paper
Width 230mm

Reviews

Be the first to submit a review

Trustpilot