Cuprinol 5092567 Garden Shades Seagrass 2.5 litre

MPN
5092567
Brand
Cuprinol
EAN-13
5010368061068
Order Code
95-3455
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £24.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Cuprinol Garden Shades has been specially developed to colour and protect sheds, fences and other garden wood, with 6 years weather protection. Its special pigments ensure a rich colour and allow the natural texture of the woodgrain to shine through.

It can also be applied on terracotta, brick and stone, to bring beautiful colours to the rest of the garden.

It is water-based and harmless to plants and pets.

Cuprinol Garden Shades has the following specifications:

Colour: Seagrass.
Size: 2.5 litres.


Type Preserver
Colour Green
Finish Matt
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot