Cubitron 7100309789 Abrasive Fibre Disc 115mm Bore 22mm 25 Pieces Sanding Belts

MPN
7100309789
Brand
Cubitron
GTIN-14
30068060664632
Order Code
16-1124
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.25
10+ £70.08
50+ £69.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cubitron 7100309789 is a highly efficient abrasive fibre disc designed for industrial use, offering a diameter of 115 mm and a bore diameter of 22 mm. This product, coming in a pack of 25 pieces, serves as an essential accessory for various sanding, grinding, and surface preparation tasks. Engineered with advanced abrasive technology, these discs provide superior cutting performance and durability, ensuring a consistent finish and long operational life under demanding conditions. Predominantly utilised in metal fabrication and woodworking industries, they are suitable for applications that require precision material removal on surfaces such as steel, aluminium, and other metals. The Cubitron fibre disc is compatible with standard angle grinders, making it a versatile tool for professional engineers and technicians.
Type Abrasive fibre disc
Quantity 25
Bore Diameter 22mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot