CTEK 40-517 Storage bag Carry case for car battery charger accessories

MPN
40-517
Brand
CTEK
EAN-13
7340103405177
Order Code
16-1099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

CTEK 40-517 Storage Bag Carry Case, is designed to securely store and transport car battery charger accessories. Known alternatively as 3338297, this case offers robust protection for sensitive electrical equipment with its durable construction. The bag is engineered to accommodate various charger models and accessories, ensuring compatibility and organisation. This carry case is particularly suited for use in automotive engineering environments where the safe and efficient transport of charging equipment is necessary to maintain operational readiness and prolong equipment lifespan. The CTEK 40-517 exemplifies practicality for professionals demanding reliable accessory management solutions.
Type Storage bag
Height 90mm
Width 200mm
Length 290mm
Content 1
Dimensions (L x W x H) 290 x 200 x 90 mm
Product Type Storage bag

Reviews

Be the first to submit a review

Trustpilot