CTEK 40-464 USB-C Charging Cable Cigarette Lighter Socket For CTEK CS Free

MPN
40-464
Brand
CTEK
EAN-13
7340103404644
Order Code
16-1096
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Connector:

    Battery clips Cigarette lighter socket (Ø 21 mm)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CTEK 40-464 is the Manufacturer's Part Number for a USB-C charging cable designed for 12V car use, specifically intended for integration into a cigarette lighter socket with a diameter of Ø21 mm compatible with the CTEK CS Free battery designed to charge the internal CS FREE battery (60Wh) via the 12V car cigarette lighter. So that your CS FREE is ready to use everywhere, it can be charged via the 12 V cigarette lighter in just one hour. D Charging cable allows safe charging of the CS FREE's internal battery when the vehicle is moving or stationary. Simply plug into the 12 V cigarette lighter and connect the USB-C plug to the charging input of the CS FREE.
Type USB-C® charging cable
Compatible With CS FREE
Connector Cigarette lighter socket (Ø 21 mm)
Content 1
Operating Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot