CTEK 40-463 Solar panel car battery charger accessory solar power portable

MPN
40-463
Brand
CTEK
EAN-13
7340103404637
Order Code
16-1095
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £206.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CTEK 40-463 is from CTEK designed to serve as a solar panel car battery charger accessory, featuring robust solar power capabilities for portable use. This device, also referred to under the alternate description 2368647 - CTEK 40-463, is engineered to offer efficient energy conversion and reliable performance. With its compatibility to charge a variety of 12V car batteries, it is ideal for maintaining battery charge in vehicles exposed to intermittent use or parked for extended periods in outdoor conditions. Its portability makes it a valuable tool for engineers designing off-grid power solutions or those working with remote monitoring systems where reliable, sustainable energy sources are crucial.
Type Solar panel
Dimensions (L x W x H) 422 x 537 x 20 mm
Compatible With CS FREE
Content 1
Height 20mm
Length 422mm
Product Type Solar panel
Width 537mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot