CTEK 1044 Automatic charger D250SE 20 A Vehicle Battery Charging Systems

MPN
1044
Brand
CTEK
EAN-13
7340103403159
Order Code
16-1077
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £339.63 £288.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CTEK 1044, 2144675, is a automatic battery charger designed to deliver reliable performance in vehicle battery charging systems. This charging solution, capable of delivering a current of up to 20 A, is engineered to optimise battery performance and extend battery life thanks to its intelligent charging technology. It is suitable for 12 V lead-acid batteries, including those using AGM, GEL, EFB, and standard lead-acid configurations, making it versatile for use in a wide range of automotive and marine applications. The CTEK 1044 integrates seamlessly into vehicles with dual battery systems, providing efficient energy management in recreational vehicles, 4x4s, and boats. Its rugged and compact design allows for easy installation in challenging environments, ensuring consistent and safe battery maintenance.
Type Automatic charger
Charging current at 12 V 20A
Dimensions (L x W x H) 192 x 110 x 65 mm
Height 65mm
IP Rating IP65
Length 192mm
Max. reverse Current 1 Ah/month
Product Type Automatic charger
Recommended battery capacity at 12 V max. 300Ah
Recommended battery capacity at 12 V min. 40Ah
Weight 0.7kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot