Crydom SPFE240D25 Solid State Relay 280V AC 25A 15 to 32V DC

MPN
SPFE240D25
Brand
Crydom
EAN-13
2050000815751
Order Code
49-4063
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.61
10+ £25.46
20+ £25.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This 25A solid state relay has an operating voltage of 12 to 280V AC and a control voltage of 15 to 32V DC. The SSR features an integrated heatsink design that provides excellent thermal management. The relay has an optically separated SCR output and also features low leakage current in off-state mode and high peak current, making it suitable for a wide range of heavy industrial applications.


  • Single inline package
  • Zero cross turn-on
  • SCR output for heavy industrial loads
  • Thermally conductive epoxy encapsulation
  • UL Approval
Type SSR
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 1500Ω
Input Current 15mA
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Type PCB
Weight 25g

Reviews

Be the first to submit a review

Trustpilot