Crydom SDV2415R Solid State Relay 1.5A 3.5-10VDC

MPN
SDV2415R
Brand
Crydom
EAN-13
2050000815607
Order Code
50-8375
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

This SSR is a load relay that comes in a PCB mounting DIL-16 package. The relay is suitable for automatic assembly onto high density PCBs. Optically separated SCR output.
  • Load current 1.5A
  • Switching voltage 12 to 280V AC
  • Control voltage 3.5 to 10V DC
  • Random turn-on output type
  • CSA, UL approved
Type SSR
Input Voltage 280V AC
Switching Voltage 280VAC
Width 6.7mm
Height 4.8mm
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot