Crydom MP240D4 Solid State Relay 4A 3.5-32VDC

MPN
MP240D4
Brand
Crydom
EAN-13
4016138053630
Order Code
50-8366
  • Free UK shipping available
  • Quickly find another product in this range by Load:

    current 3A current 4A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This SIP solid state relay comes in a compact housing that enables a high packing density to be used. Pin-compatible with series 6 and OAC I/O modules.
  • Load current 4A
  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Zero-cross output type
  • CSA, UL, VDE approved
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC
Width 25.4mm
Height 10.2mm
Load current 4A
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot