Crydom MP240D3 Solid State Relay 3A 3.5-32VDC

MPN
MP240D3
Brand
Crydom
EAN-13
2050000815669
Order Code
50-8367
  • Free UK shipping available
  • Quickly find another product in this range by Load:

    current 3A current 4A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Sensata Crydom MP240D3 is a solid state relay with a current rating of 3A.

It is suitable for PCB mount and features a SIP packaging.

This relay can handle voltages up to 280VAC and operates with a control voltage range of 3-32VDC.

It is typically used in industrial automation and control applications.


  • Load current 3A
  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Zero-cross output type
  • CSA, UL, VDE approved
Type SSR
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC
Width 25.4mm
Height 10.2mm
Load current 3A
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot