Crydom H16WD6090G Solid State Relay 66VAC 90A Max, 4-32VDC Control Voltage

Image Representative of Range

Crydom H16WD6090G Solid State Relay 66VAC 90A Max, 4-32VDC Control Voltage

MPN
H16WD6090G
Brand
Crydom
EAN-13
2050001474001
Order Code
49-3543
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £168.28
10+ £163.39
20+ £162.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Sensata Crydom H16WD6090G is a solid-state relay designed for high voltage and current applications.

It handles up to 660VAC and 90A, making it suitable for heavy-duty operations.

The panel mount design ensures ease of installation and reliability.

Typical applications include industrial machinery and HVAC systems.


  • Zero cross turn-on
  • Input status LED
  • aluminium baseplate
Type SSR
Input Voltage 32V
Switching Current 90A
Switching Voltage 660VAC
Length 58.4mm
Width 45.7mm
Height 23mm
Input Current 11mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type Panel
Weight 86.5g

Reviews

Be the first to submit a review

Trustpilot