Crydom DRTC24D06 Solid-State Relay 6A 280V AC Zero Crossing

Image Representative of Range

Crydom DRTC24D06 Solid-State Relay 6A 280V AC Zero Crossing

MPN
DRTC24D06
Brand
Crydom
EAN-13
2050001934871
Order Code
11-6591
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Crydom, the DRTC24D06 is a solid-state relay that handles up to 6 A and supports a maximum switching voltage of 280 V AC. Featuring a zero-crossing switch, it offers precise and reliable performance in various electronic applications. Typically used in time relays and semiconductor switch systems, this SSR is ideal for efficient and safe control of AC loads.
Type SSR
Input Voltage 12, 12 - 24, 24 V DC, V ACV
Switching Current 6A
Switching Voltage 280VAC
Width 11mm
Height 87.7mm
Depth 83mm
Maximum Temperature +80°C
Min. temperature -30°C
Switching type Zero crossing
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot