Crydom DRSED Solid State Relay Socket 12A 250V for Din Rail ED Series

MPN
DRSED
Brand
Crydom
EAN-13
2050001473882
Order Code
49-3040
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
10+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sensata Crydom DRSED DRSED is a reliable plug-in base for DIN rail mounting.

It features robust construction ideal for industrial applications.

This product facilitates easy integration of solid state relays in control panels.

It's typically used in automation systems and electrical distribution setups.


  • Rated to 12A 250V AC/DC
  • Dimensions L x W 71 x 15.5mm
  • UL Recognised
Type DIN rail mount socket
Dimension L x W 71 x 15.5mm
Dimensions L x W 71 x 15.5mm
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot