Crydom DRA-CN240A05 Solid State Relay Module 2A 3-12VDC

MPN
DRA-CN240A05
Brand
Crydom
EAN-13
2050001038104
Order Code
51-0127
Qty Unit Price (Ex VAT)
1+ £56.12
5+ £53.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Designed for DIN rail mounting this electronic power solid state relay has a load current and voltage of 2A 240V AC and a control voltage range of 3 to 12V DC.


  • 35mm DIN rail mount
  • Wear-free switching
  • Zero-cross output
  • Rated for Pilot Duty @ 240V AC
  • Encapsulated with thermally conductive epoxy
  • UL, cUL, CE Approved
Type DIN Rail Mount
Input Voltage 12V
Contact Configuration SPST-NO
Switching Current 2A
Switching Voltage 3-12VDC
Length 80mm
Width 6.1mm
Height 92.6mm
Input Current 15mA
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Rail
Weight 4.05g

Reviews

Be the first to submit a review

Trustpilot