Crydom DRA-CN024D05 Solid State Relay Module 3.5A 3-12VDC

Order Code:

51-0125

Brand: Crydom MPN: DRA-CN024D05

Discontinued


Designed for DIN rail mounting this electronic power solid state relay has a load current and voltage of 3.5A 24V DC and a control voltage range of 3 to 12V DC.


  • 35mm DIN rail mount
  • Wear-free switching
  • Zero-cross output
  • Encapsulated with thermally conductive epoxy
  • UL, cUL, CE Approved
Input Voltage 12V
Input Current 10mA
Contact Configuration SPST-NO
Switching Current 3.5A
Mounting Type Rail
Length 80mm
Width 6.1mm
Height 92.6mm

Trustpilot