Crydom D2450 Solid State Relay 50A 3-32VDC

Order Code:

50-8411

Brand: Crydom MPN: D2450

Discontinued


The Sensata/Crydom D2450 is a solid-state relay featuring a 50A current rating and a 280VAC voltage capacity.

It is panel-mounted with an IP00 protection rating, making it suitable for indoor applications.

The relay operates with a control voltage range of 3-32VDC, ensuring flexibility in connection options.

Typically used in industrial automation and heating control systems, it provides reliable performance and long service life.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 50A
  • Output type zero-cross
  • High reliablity in the most difficult applications
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature –40°C to +80°C
  • CSA, UL, VDE approved
Input Voltage 32V
Input Current 20mA
Contact Configuration SPST-NO
Switching Current 50A
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 1500Ω
Mounting Type Panel

Trustpilot