Crydom Contactors SSC 625846

Crydom Brand: Crydom
The components referenced are solid state contactors and high performance relays manufactured by Crydom.
Description Image Product Buy Pricing (Ex VAT) Connection Contact Current Rating Control voltage (max.) Control voltage (min.) Control voltage range Current load Depth IP Rating Dimensions Maximum Temperature Height Min. temperature Mounting Style Switching type Switching voltage (max.) Switching voltage (min.) Terminals Width Type
Crydom DR2220D20U Solid State Contactor 20A 1piece
Crydom DR2220D20U Solid State Contactor 20A 1piece
Standard range
Order code: 08-8392
MPN: DR2220D20U

Despatched within 4 working days - 6 in stock
1+ £96.48
Price per unit Ex VAT
Screw terminal 20A 32V DC 4V DC 4 - 32 V DC 20A 116.5mm IP20 (W x H x D) 22.5 x 93.2 x 116.5 mm +80°C 93.2mm -40°C Screw terminal 200V DC 1V DC Screw terminal 22.5mm SSC
Crydom DRC3P48D433R CRZ Solid State Contactor 3-Phase 48A 3-32VDC Control
Crydom DRC3P48D433R CRZ Solid State Contactor 3-Phase 48A 3-32VDC Control
Standard range
Order code: 08-8393
MPN: DRC3P48D433R

Despatched within 4 working days - 2 in stock
1+ £101.59
Price per unit Ex VAT
160 A SSC
Crydom DRH3P60A20 Spiece Zero Crossing 20A 1piece High Performance Contactor
Crydom DRH3P60A20 Spiece Zero Crossing 20A 1piece High Performance Contactor
Standard range
Order code: 08-8394
MPN: DRH3P60A20

Despatched within 4 working days - 13 in stock
1+ £146.14
Price per unit Ex VAT
Screw terminal 20A 90, 90 - 280, 280 V DC, V AC 20A IP20 +70°C -10°C Screw terminal Zero crossing 600V AC 48V AC Screw terminal SSC
Crydom DRH3P60D20 SSC Zero Crossing Contactor 20A
Crydom DRH3P60D20 SSC Zero Crossing Contactor 20A
Order code: 08-8395
MPN: DRH3P60D20
1+ £164.62
Price per unit Ex VAT
Screw terminal 20A 32V DC 4V DC 4 - 32 V DC 20A IP20 +70°C -10°C Screw terminal Zero crossing 600V AC 48V AC Screw terminal SSC

Trustpilot